3050028 | Phoenix Contact

Through terminal block, screw connection, 0.25-1.5 mm², 2 pole, 17.5 A, 8 kV, blue, 3050028

Order No.: 60P3945
EAN: 4017918975739
MPN:
3050028
QTCU 1,5 BU
Series: QTCU
Phoenix Contact
3050028 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs, LTB: 12.31.2024

Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7255 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3050028, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 17.5 A, 1 level, connection method: Quick connection, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1.5 mm², connection method: Screw connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • The hybrid versions combine the advantages of the different connection technologies
  • The time-saving QUICKON fast connection is used on the control cabinet side
  • The screw connection is used on the connection side
Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 24 to 16
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour blue
Height 42.8 mm
Length 58.8 mm
Cable cross-section 0.25-1.5 mm²
Rated current 17.5 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead