3050073 | Phoenix Contact

Through terminal block, quick connection, 0.25-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3050073

Order No.: 60P3903
EAN: 4017918975784
MPN:
3050073
QTC 1,5/ 1P
Series: QTC
3050073 Phoenix Contact Series Terminals Image 1
3050073 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 10 days: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6303 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3050073, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Fast/plug-in connection, 1st level connection left, Rated cross section: 1.5 mm², cross section: 0. 25 mm²  - 1.5 mm², 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Ground terminal blocks of the same shape are available
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,25-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 53.5 mm
Width 5.2 mm
Height 39.3 mm
Connection Schnellanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes