3050219 | Phoenix Contact
Protective conductor double level terminal, plug-in connection, 0.25-1.5 mm², 4 pole, 6 kV, yellow/green, 3050219
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Protective conductor double level terminal block, 3050219, Phoenix Contact
Protective conductor double-level terminal block, connection method: Fast/plug-in connection, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Ground terminal blocks of the same shape are available
- Tested for railway applications
Technical specifications
Connection | plug-in connection | |
Version | protective conductor double level terminal | |
AWG cross-section | AWG 24 to 16 | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | yellow/green | |
Height | 49.9 mm | |
Length | 87.8 mm | |
Cable cross-section | 0.25-1.5 mm² | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |