3050329 | Phoenix Contact
Protective conductor terminal, screw connection, 0.5-2.5 mm², 3 pole, 8 kV, yellow/green, 3050329
Not suitable for new designs, LTB: 12.31.2024
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: On Request **
Ground modular terminal block, 3050329, Phoenix Contact
Ground modular terminal block, 1 level, connection method: Quick connection, cross section: 0.5 mm² - 2.5 mm², connection method: Screw connection, cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Connection | screw connection | |
Number of terminals | 3 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 20 to 14 | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | yellow/green | |
Height | 42.8 mm | |
Length | 82.5 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |