3051056 | Phoenix Contact

Plug, quick connection, 0.25-1.5 mm², 1 pole, 17.5 A, 6 kV, blue, 3051056

Order No.: 60P3879
EAN: 4046356082907
MPN:
3051056
QP 1,5/ 1-M BU
Series: QP
Phoenix Contact
3051056 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 10 days: 321 pcs.
Leadtime: 1 Week **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2729 €
50 pcs.
2.0706 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3051056, Phoenix Contact

Connector element center, left housing with engagement pin, right opened without cover.

Features

  • The QT-COMBI plugs for self-assembly provide solutions that users can implement themselves
  • The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
  • The QP 1,5fast connector plug is designed for the connection of solid and stranded conductors
  • Tested for railway applications
Technical specifications
Connection quick connection
Number of terminals 1
Version plug
AWG cross-section AWG 24 to 16
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour blue
Height 40 mm
Length 20 mm
Cable cross-section 0.25-1.5 mm²
Rated current 17.5 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin TR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes