3051069 | Phoenix Contact
Plug, quick connection, 0.25-1.5 mm², 1 pole, 17.5 A, 6 kV, yellow/green, 3051069
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3051069, Phoenix Contact
Connector element center, left housing with engagement pin, right opened without cover.
Features
- The QT-COMBI plugs for self-assembly provide solutions that users can implement themselves
- The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
- The QP 1,5fast connector plug is designed for the connection of solid and stranded conductors
- Tested for railway applications
Technical specifications
Version | Stecker | |
Number of terminals | 1 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-1,5 mm² | |
AWG cross-section | AWG 24 bis 16 | |
Rated surge voltage | 6 kV | |
Rated current | 17.5 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 20 mm | |
Width | 5.2 mm | |
Height | 40 mm | |
Connection | Schnellanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |