3057348 | Phoenix Contact

Disconnect terminal, screw connection, 0.5-10 mm², 2 pole, 41 A, 6 kV, black, 3057348

Order No.: 60P5534
EAN: 4046356519229
MPN:
3057348
URTK/S-IB BK
Series: URTK
3057348 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
12.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9829 €

Disconnect terminal block, 3057348, Phoenix Contact

Disconnect terminal block, rated voltage: 400 V, nominal current: 41 A, connection method: Screw connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: black.

Features

  • Easy and clear testing in current transformer secondary circuits can be performed using the test Disconnect terminal blocks of the URTK/S range
  • On both sides of the disconnect point, the terminal block has a test socket which can also be used to switch across to neighboring terminal blocks
Technical specifications
Version Trennklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 400 V
Degree of soiling 3
Length 72 mm
Width 8.2 mm
Height 51.5 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes