3058062 | Phoenix Contact
Bolt terminal, bolt connection, 0.1-10 mm², 2 pole, 57 A, 8 kV, gray, 3058062
Not suitable for new designs, LTB: 02.28.2025
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8802 €
50 pcs.
1.7136 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3058062, Phoenix Contact
Feed-through terminal block with bolt connection method, cross section: 0.1 - 6 mm², AWG: 26 - 10, width 13 mm, color: gray.
Features
- Compact connection with ring and fork-type cable lugs
- Direct mounting in control boxes
- Isolator bridge bar for switchable cross connections
- Bridge shaft for potential distribution using standard screw bridges
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
AWG cross-section | AWG 26 to 8 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 13 mm | |
Colour | gray | |
Height | 37 mm | |
Length | 53.3 mm | |
Cable cross-section | 0.1-10 mm² | |
Rated current | 57 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |