3058127 | Phoenix Contact

Bolt terminal, bolt connection, 0.1-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3058127

Order No.: 60P4049
EAN: 4046356500289
MPN:
3058127
RSC 4
Series: RSC
3058127 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8445 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3058127, Phoenix Contact

Feed-through terminal block with bolt connection method, cross section: 0.1 - 6 mm², AWG: 26 - 10, width 9 mm, color: gray.

Features

  • Large-surface, consistent external and center labeling
  • Mounting on standard DIN rails or directly in control boxes
  • Compact screw connection of ring and fork-type cable lugs
  • Bridge shaft for potential distribution using standard screw bridges
Technical specifications
Version Bolzenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,1-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 53.3 mm
Width 9 mm
Height 47.1 mm
Connection Bolzenanschluss
Colour grau
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes