3058143 | Phoenix Contact
Bolt terminal, bolt connection, 0.1-10 mm², 2 pole, 57 A, 8 kV, gray, 3058143
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 10 days: 12,790 pcs.
Leadtime: 2 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3058143, Phoenix Contact
Feed-through terminal block with bolt connection method, cross section: 0.1 - 10 mm², AWG: 26 - 8, width 13 mm, color: gray.
Features
- Large-surface, consistent external and center labeling
- Mounting on standard DIN rails or directly in control boxes
- Compact screw connection of ring and fork-type cable lugs
- Bridge shaft for potential distribution using standard screw bridges
Technical specifications
Version | Bolzenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,1-10 mm² | |
AWG cross-section | AWG 26 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 57 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 53.3 mm | |
Width | 13 mm | |
Height | 47.1 mm | |
Connection | Bolzenanschluss | |
Colour | grau |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |