3059252 | Phoenix Contact

Bolt terminal, bolt connection, 0.1-10 mm², 2 pole, 57 A, 8 kV, gray, 3059252

Order No.: 60P4024
EAN: 4046356534871
MPN:
3059252
RBO 5-F/12
Series: RBO
Phoenix Contact
3059252 Phoenix Contact Series Terminals
Image may differ

Not suitable for new designs, LTB: 02.28.2025

Unit Price (€ / pc.)
31.6540 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.6540 €

Feed-through terminal block, 3059252, Phoenix Contact

Feed-through terminal block with bolt connection method, cross section: 0.1 - 6 mm², AWG: 26 - 10, width 13 mm, color: gray.

Features

  • Direct mounting in control boxes
  • Compact connection with ring and fork-type cable lugs
  • Isolator bridge bar for switchable cross connections
  • Bridge shaft for potential distribution using standard screw bridges
Technical specifications
Connection bolt connection
Number of terminals 2
Version Bolt terminal
AWG cross-section AWG 26 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 173.7 mm
Colour gray
Height 37 mm
Length 53.3 mm
Cable cross-section 0.1-10 mm²
Rated current 57 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes