3059265 | Phoenix Contact
Through terminal block, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, blue, 3059265
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Available in 10 days: 531 pcs.
Leadtime: 2 Weeks **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
10 pcs.
7.9016 €
50 pcs.
7.1757 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3059265, Phoenix Contact
Feed-through terminal block, with equipotential bonder, rated voltage: 800 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,14-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 30 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 69.9 mm | |
Width | 6.2 mm | |
Height | 65 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |