3060283 | Phoenix Contact

Protective conductor terminal, screw/plug-in connection, 0.14-6.0 mm², 3 pole, 6 kV, yellow/green, 3060283

Order No.: 60P5792
EAN: 4046356090377
MPN:
3060283
UT 4-TWIN/ 1P-PE
Series: UT
3060283 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 48 pcs.
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.9020 €
50 pcs.
6.2832 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale

Ground modular terminal block, 3060283, Phoenix Contact

Ground modular terminal block, number of connections: 3, connection method: Screw/plug-in connection, cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green/yellow.

Features

  • Same shape and pitch as the feed-through terminal blocks
  • Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Degree of soiling 3
Length 55.7 mm
Width 6.2 mm
Height 47.5 mm
Connection screw/plug-in connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No