3060296 | Phoenix Contact

Through terminal block, screw/plug-in connection, 0.14-6.0 mm², 4 pole, 32 A, 6 kV, gray, 3060296

Order No.: 60P5761
EAN: 4046356090421
MPN:
3060296
UT 4-QUATTRO/ 2P
Series: UT
3060296 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Available in 10 days: 1,604 pcs.
Leadtime: 1 Week **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0226 €
50 pcs.
2.7608 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3060296, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 32 A, connection method: Screw/plug-in connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Plugs with different conductor exit directions (lateral or upwards) enable practical, efficient wiring. This results in a high degree of flexibility, which is required in various areas of application
  • Screw flanges for securely latching plugs
Technical specifications
Anschluss Schraub-/Steckanschluss
Anzahl der Klemmstellen 4
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe grau
Höhe 47.5 mm
Länge 82.4 mm
Leiterquerschnitt 0,14-6,0 mm²
Nennstrom 32 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei