3060319 | Phoenix Contact

Protective conductor terminal, screw/plug-in connection, 0.14-6.0 mm², 4 pole, 6 kV, yellow/green, 3060319

Order No.: 60P5764
EAN: 4046356090407
MPN:
3060319
UT 4-QUATTRO/ 2P-PE
Series: UT
3060319 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.6870 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 5 Weeks **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
7.9968 €
50 pcs.
7.2828 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground modular terminal block, 3060319, Phoenix Contact

Ground modular terminal block, number of connections: 4, connection method: Screw/plug-in connection, cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green/yellow.

Features

  • Same shape and pitch as the feed-through terminal blocks
  • Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Connection Schraub-/Steckanschluss
Number of terminals 4
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 26 bis 10
Rated surge voltage 6 kV
Width 6.2 mm
Colour gelb/grün
Height 47.5 mm
Length 82.4 mm
Cable cross-section 0,14-6,0 mm²
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei