3061017 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, blue, 3061017

Order No.: 60P4514
EAN: 4046356113458
MPN:
3061017
SPV 2,5/ 1 BU
Series: SPV
3061017 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9159 €
50 pcs.
1.7612 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3061017, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 1, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: blue.

Features

  • Large-surface labeling option
  • Practical coding option
  • Tested for railway applications
Technical specifications
Version Stecker
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,08-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 23.4 mm
Width 5.2 mm
Height 34 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes