3061091 | Phoenix Contact

Through terminal block, spring-cage/plug-in connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, orange, 3061091

Order No.: 60P4688
EAN: 4046356155267
MPN:
3061091
ST 2,5-TWIN/ 1P OG
Series: ST
3061091 Phoenix Contact Series Terminals Image 1
3061091 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Available in 10 days: 160 pcs.
Leadtime: 1 Week **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8921 €
50 pcs.
1.7255 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3061091, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage/plug-in connection, 1st level connection left, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: orange.

Technical specifications
Anschluss Zugfeder-/Steckanschluss
Anzahl der Klemmstellen 3
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 28 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe orange
Höhe 36.5 mm
Länge 60.5 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennstrom 24 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes