3061127 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 6 pole, 24 A, 6 kV, gray, 3061127

Order No.: 60P4380
EAN: 4046356156981
MPN:
3061127
SP 2,5/ 6 NZ:4
Series: SP
Phoenix Contact
3061127 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Available in 10 days: 573 pcs.
Leadtime: 1 Week **
Total Price:
8.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6751 €

Plug, 3061127, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 6, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.

Technical specifications
Connection spring balancer connection
Number of terminals 6
Version plug
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 31.2 mm
Colour gray
Height 39 mm
Length 15.8 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 6 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes