3061486 | Phoenix Contact
Double level terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 22 A, 6 kV, gray, 3061486
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Available in 10 days: 1,049 pcs.
Leadtime: 2 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.8560 €
50 pcs.
2.6061 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double level terminal block, 3061486, Phoenix Contact
Double level terminal block, type of connection: Tension clamp push-in, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Color: gray, mounting style: NS 35/15, NS 35/7.5.
Features
- Connection with standard COMBI plugs
- Tested for railway applications
Technical specifications
Connection | Zugfeder-/Steckanschluss | |
Version | Doppelstockklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 47.5 mm | |
Length | 98.8 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Rated current | 22 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |