3061622 | Phoenix Contact

Plug, push-in connection, 0.5-10 mm², 7 pole, 41 A, 8 kV, gray, 3061622

Order No.: 60P2295
EAN: 4046356650267
MPN:
3061622
PP-H 6/ 7
Series: PP-H
3061622 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3054 €

Plug, 3061622, Phoenix Contact

Plug, rated voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², color: gray.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Version Stecker
Number of terminals 7
Pin number 7-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 21 mm
Width 57.4 mm
Height 49.3 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes