3061732 | Phoenix Contact

Plug, push-in connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, blue, 3061732

Order No.: 60P2287
EAN: 4046356650366
MPN:
3061732
PP-H 6/ 1-R BU
Series: PP-H
3061732 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8322 €
50 pcs.
2.5823 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3061732, Phoenix Contact

Plug, for self-assembly, rated voltage: 1000 V, nominal current: 41 A, connection method: Pushin connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², color: blue.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Version Stecker
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 21 mm
Width 8.2 mm
Height 49.3 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes