3061774 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.5-10 mm², 2 pole, 6 kV, yellow/green, 3061774
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Available in 10 days: 893 pcs.
Leadtime: 2 Weeks **
Ground modular terminal block, 3061774, Phoenix Contact
Ground modular terminal block, number of connections: 2, connection method: Push-in / plug connection, 1 level, cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- Tested for railway applications
- All terminal blocks provide an additional test connection
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 20 bis 8 | |
Rated surge voltage | 6 kV | |
Width | 8.2 mm | |
Colour | gelb/grün | |
Height | 42.2 mm | |
Length | 57.7 mm | |
Cable cross-section | 0,5-10 mm² | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |