3061826 | Phoenix Contact

Through terminal block, push-in connection, 0.5-10 mm², 4 pole, 41 A, 8 kV, gray, 3061826

Order No.: 60P2696
EAN: 4046356649247
MPN:
3061826
PT 6-QUATTRO/2P
Series: PT
3061826 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0460 €
50 pcs.
3.6771 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3061826, Phoenix Contact

Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in / plug connection, number of connections: 4, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 8.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15

Features

  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
  • The compact design and front connection enable wiring in a confined space
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 99.8 mm
Width 8.2 mm
Height 43.5 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes