3061839 | Phoenix Contact

Through terminal block, push-in connection, 0.5-10 mm², 4 pole, 41 A, 8 kV, blue, 3061839

Order No.: 60P2697
EAN: 4046356649230
MPN:
3061839
PT 6-QUATTRO/2P BU
Series: PT
3061839 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Available in 10 days: 375 pcs.
Leadtime: 2 Weeks **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0460 €
50 pcs.
3.6771 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3061839, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 41 A, connection method: Push-in / plug connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
  • All terminal blocks provide an additional test connection
Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 99.8 mm
Width 8.2 mm
Height 43.5 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes