3061897 | Phoenix Contact

Plug, push-in connection, 0.14-4.0 mm², 24 pole, 24 A, 6 kV, gray, 3061897

Order No.: 60P2245
EAN: 4046356667371
MPN:
3061897
PP-H 2,5/24
Series: PP-H
3061897 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
20.3133 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
10 pcs.
18.6830 €
50 pcs.
17.1955 €
100 pcs.
15.6485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3061897, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², color: gray.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
Version Stecker
Number of terminals 24
Pin number 24-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 15.8 mm
Width 124.8 mm
Height 39 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes