3061978 | Phoenix Contact
COMBI jack, push-in connection, 0.14-1.5 mm², 16 pole, 17.5 A, 6 kV, gray, 3061978
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
10.9242 €
50 pcs.
9.9484 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale
COMBI receptacle, 3061978, Phoenix Contact
COMBI receptacle, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², color: gray.
Features
- For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
- The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 1 | |
Ausführung | COMBI-Kupplung | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 3.5 mm | |
Farbe | grau | |
Höhe | 27.1 mm | |
Länge | 43 mm | |
Leiterquerschnitt | 0,14-1,5 mm² | |
Nennstrom | 17.5 A | |
Polzahl | 16-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |