3062935 | Phoenix Contact
Connection terminal, screw connection, 0.5-6.0 mm², 41 A, green, 3062935
Unit Price (€ / pc.)
1.1305 € *
Available in 5 Days: 6,608 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection terminal block, 3062935, Phoenix Contact
Connection terminal block, rated voltage: 300 V, nominal current: 41 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.5 mm² - 6 mm², mounting: Neutral busbar, color: green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated current | 41 A | |
| Rated Voltage | 300 V | |
| Length | 23.7 mm | |
| Width | 7 mm | |
| Height | 23.6 mm | |
| Connection | screw connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |