3062951 | Phoenix Contact

Connection terminal, screw connection, 1.5-16 mm², 76 A, red, 3062951

Order No.: 60P0043
EAN: 4046356558365
MPN:
3062951
AKG 16 RD
Series: AKG
3062951 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 10 days: 3,750 pcs.
Leadtime: 2 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4518 €
50 pcs.
1.3090 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection terminal block, 3062951, Phoenix Contact

Connection terminal block, rated voltage: 300 V, nominal current: 76 A, connection method: Screw connection, Rated cross section: 16 mm², cross section: 1.5 mm² - 16 mm², mounting: Neutral busbar, color: red.

Technical specifications
Connection Schraubanschluss
Version Anschlussklemme
AWG cross-section AWG 16 bis 6
Rated Voltage 300 V
Width 9.8 mm
Colour rot
Height 29 mm
Length 23.7 mm
Cable cross-section 1,5-16 mm²
Rated current 76 A
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes