3062964 | Phoenix Contact
Connection terminal, screw connection, 1.5-16 mm², 76 A, green, 3062964
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 10 days: 1,350 pcs.
Leadtime: 2 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4518 €
50 pcs.
1.3090 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection terminal block, 3062964, Phoenix Contact
Connection terminal block, rated voltage: 300 V, nominal current: 76 A, connection method: Screw connection, Rated cross section: 16 mm², cross section: 1.5 mm² - 16 mm², mounting: Neutral busbar, color: green.
Technical specifications
Connection | Schraubanschluss | |
Version | Anschlussklemme | |
AWG cross-section | AWG 16 bis 6 | |
Rated Voltage | 300 V | |
Width | 9.8 mm | |
Colour | grün | |
Height | 29 mm | |
Length | 23.7 mm | |
Cable cross-section | 1,5-16 mm² | |
Rated current | 76 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |