3062993 | Phoenix Contact

Connection terminal, screw connection, 2.5-35 mm², 125 A, green, 3062993

Order No.: 60P0047
EAN: 4046356558389
MPN:
3062993
AKG 35 GN
Series: AKG
3062993 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7132 €
50 pcs.
2.4752 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection terminal block, 3062993, Phoenix Contact

Connection terminal block, rated voltage: 300 V, nominal current: 125 A, connection method: Screw connection, Rated cross section: 35 mm², cross section: 2.5 mm² - 35 mm², mounting: Neutral busbar, color: green.

Technical specifications
Connection Schraubanschluss
Version Anschlussklemme
AWG cross-section AWG 14 bis 2
Rated Voltage 300 V
Width 14.3 mm
Colour grün
Height 39 mm
Length 27 mm
Cable cross-section 2,5-35 mm²
Rated current 125 A
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes