3064027 | Phoenix Contact
Disconnect terminal, screw connection, 0.14-6.0 mm², 4 pole, 20 A, 6 kV, gray, 3064027
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Available in 10 days: 794 pcs.
Leadtime: 2 Weeks **
Disconnect terminal block, 3064027, Phoenix Contact
Disconnect terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
Version | Trennklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,14-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated surge voltage | 6 kV | |
Rated current | 20 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 65.4 mm | |
Width | 6.2 mm | |
Height | 47.5 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |