3064124 | Phoenix Contact

Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 400 A, 8 kV, yellow/green, 3064124

Order No.: 60P5635
EAN: 4046356285735
MPN:
3064124
UT 2,5-MTD-PE
Series: UT
3064124 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Available in 10 days: 3,489 pcs.
Leadtime: 1 Week **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.1769 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground modular terminal block, 3064124, Phoenix Contact

Ground modular terminal block, number of connections: 2, connection method: Screw connection, cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green/yellow.

Features

  • The consistent labeling and bridging of terminal blocks is an advantage
  • Feed-through and PE terminal blocks enable terminal strips of the same shape to be configured with disconnect and knife disconnect terminal blocks
Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 5.2 mm
Farbe gelb/grün
Höhe 47.5 mm
Länge 57.8 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 400 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei