3064137 | Phoenix Contact

Component terminal block, screw connection, 0.14-4.0 mm², 2 pole, 500 mA, 8 kV, gray, 3064137

Order No.: 60P5632
EAN: 4046356285926
MPN:
3064137
UT 2,5-MTD-DIO/L-R
Series: UT
3064137 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Available in 10 days: 1,654 pcs.
Leadtime: 2 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6172 €
50 pcs.
4.2007 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component terminal block, 3064137, Phoenix Contact

Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., with integrated diode, rated voltage: 800 V, nominal current: 0.5 A, connection method: Screw connection, Rated cross section: 1 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The component terminal blocks can be used to perform a wide range of switching tasks
Technical specifications
Version Bauelement-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 8 kV
Rated current 500 mA
Rated Voltage 800 V
Degree of soiling 3
Length 57.8 mm
Width 5.2 mm
Height 47.5 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei