3069239 | Phoenix Contact
Test plug, screw connection, 7 pole, 24 A, gray, 3069239
Unit Price (€ / pc.)
238.5355 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Test plug,, 3069239, Phoenix Contact
Features
- The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
- The robust test plug guarantees user-friendly handling and provides fixing options for the test cables to be connected
- The test blocks can be used universally for voltage transducers and current transformers
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Teststecker | |
Farbe | grau | |
Nennstrom | 24 A | |
Polzahl | 7-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |