3069241 | Phoenix Contact

Test plug, screw connection, 6 pole, 24 A, gray, 3069241

Order No.: 60P1246
EAN: 4046356802772
MPN:
3069241
FTP 5+1
Series: FTP
3069241 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
225.1837 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
225.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.1837 €

Test plug,, 3069241, Phoenix Contact

Features

  • The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
  • The robust test plug guarantees user-friendly handling and provides fixing options for the test cables to be connected
  • The test blocks can be used universally for voltage transducers and current transformers
Technical specifications
Anschluss Schraubanschluss
Ausführung Teststecker
Farbe grau
Nennstrom 24 A
Polzahl 6-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes