3069262 | Phoenix Contact

Test plug, screw connection, 0.5-2.5 mm², 7 pole, 24 A, gray, 3069262

Order No.: 60P1293
EAN: 4055626379975
MPN:
3069262
FTPC 6+1
Series: FTPC
3069262 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
238.5355 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
238.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.5355 €

Test plug,, 3069262, Phoenix Contact

Test plug, rated voltage: 400 V, nominal current: 24 A, connection method: Cable lug connection, cross section: 0.5 mm²  - 2.5 mm², color: gray.

Features

  • The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
  • The robust test plug guarantees user-friendly handling and provides fixing options for the test cables to be connected
  • The test blocks can be used universally for voltage transducers and current transformers
Technical specifications
Anschluss Schraubanschluss
Ausführung Teststecker
AWG-Leiterquerschnitt AWG 20 bis 14
Bemessungsspannung 400 V
Farbe grau
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Polzahl 7-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes