3069270 | Phoenix Contact
Power plug, screw connection, 6.0 mm², 4 pole, 24 A, gray, 3069270
Unit Price (€ / pc.)
49.8729 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Power Plug, 3069270, Phoenix Contact
Power plug, rated voltage: 400 V, nominal current: 24 A, Rated cross section: 6 mm², color: gray.
Features
- The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement
- The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
Technical specifications
Connection | Schraubanschluss | |
Version | Betriebsstecker | |
Rated Voltage | 400 V | |
Colour | grau | |
Cable cross-section | 6,0 mm² | |
Rated current | 24 A | |
Pin number | 4-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |