3069298 | Phoenix Contact

Power plug, screw connection, 6.0 mm², 8 pole, 24 A, gray, 3069298

Order No.: 60P1393
EAN: 4055626181967
MPN:
3069298
FWP 7+1
Series: FWP
3069298 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
89.7974 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
448.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
89.7974 €

Power Plug, 3069298, Phoenix Contact

Power plug, rated voltage: 400 V, nominal current: 24 A, Rated cross section: 6 mm², color: gray.

Features

  • The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement
  • The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
Technical specifications
Connection Schraubanschluss
Version Betriebsstecker
Rated Voltage 400 V
Colour grau
Cable cross-section 6,0 mm²
Rated current 24 A
Pin number 8-polig
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes