3069312 | Phoenix Contact

Interruption plug, 3 pole, 20 A, 4 kV, red, 3069312

Order No.: 60P1196
EAN: 4055626157580
MPN:
3069312
FIP-3/3 SERVICE
Series: FIP
3069312 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
69.9363 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
69.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.9363 €
Technical specifications
Version Unterbrechungsstecker
Rated Voltage 400 V
Rated surge voltage 4 kV
Width 24.5 mm
Colour rot
Length 53.4 mm
Rated current 20 A
Pin number 3-polig
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes