3069468 | Phoenix Contact

Test plug, screw connection, 0.2-2.5 mm², 4 pole, 24 A, 4 kV, red, 3069468

Order No.: 60P1256
EAN: 4055626058092
MPN:
3069468
FTP-2/4 SERVICE
Series: FTP
3069468 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
180.0708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
180.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.0708 €

Test plug,, 3069468, Phoenix Contact

Test plug, rated voltage: 400 V, nominal current: 24 A, Rated cross section: 2.5 mm², color: red.

Features

  • Space saving, thanks to offset test socket arrangement
  • Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
  • Easy and time saving, thanks to functional grouping of switching operations
  • Maximum safety with leading and automatic transformer short circuit
Technical specifications
Anschluss Schraubanschluss
Ausführung Teststecker
AWG-Leiterquerschnitt AWG 20 bis 14
Bemessungsspannung 400 V
Bemessungsstoßspannung 4 kV
Breite 34.2 mm
Farbe rot
Länge 86 mm
Leiterquerschnitt 0,2-2,5 mm²
Nennstrom 24 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes