3069472 | Phoenix Contact
Test plug, screw connection, 0.2-2.5 mm², 7 pole, 24 A, 4 kV, gray, 3069472
Unit Price (€ / pc.)
292.7757 € *
Available: 0 pcs.
Leadtime: On Request **
Test plug, 3069472, Phoenix Contact
Test plug, A detailed circuit diagram can be found under Miscellaneous Downloads, VDE coded type E7, rated voltage: 400 V, nominal current: 24 A, Rated cross section: 2.5 mm², color: gray.
Features
- Space saving, thanks to offset test socket arrangement
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
- Easy and time saving, thanks to functional grouping of switching operations
- Maximum safety with leading and automatic transformer short circuit
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Teststecker | |
AWG-Leiterquerschnitt | AWG 20 bis 14 | |
Bemessungsspannung | 400 V | |
Bemessungsstoßspannung | 4 kV | |
Breite | 71 mm | |
Farbe | grau | |
Länge | 86 mm | |
Leiterquerschnitt | 0,2-2,5 mm² | |
Nennstrom | 24 A | |
Polzahl | 7-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |