3069475 | Phoenix Contact

Test plug, screw connection, 0.2-2.5 mm², 14 pole, 24 A, 4 kV, gray, 3069475

Order No.: 60P1259
EAN: 4046356907835
MPN:
3069475
FTP-2/B14
Series: FTP
Phoenix Contact
3069475 Phoenix Contact Series Terminals Image 1
3069475 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
561.3706 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
561.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
561.3706 €

Test plug, 3069475, Phoenix Contact

Test plug, A detailed circuit diagram can be found under Miscellaneous Downloads, VDE coded type B14, rated voltage: 400 V, nominal current: 24 A, Rated cross section: 2.5 mm², color: gray.

Features

  • Space saving, thanks to offset test socket arrangement
  • Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
  • Easy and time saving, thanks to functional grouping of switching operations
  • Maximum safety with leading and automatic transformer short circuit
Technical specifications
Connection screw connection
Version test plug
AWG cross-section AWG 20 to 14
Rated Voltage 400 V
Rated surge voltage 4 kV
Width 146.7 mm
Colour gray
Length 86 mm
Cable cross-section 0.2-2.5 mm²
Rated current 24 A
Pin number 14 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes