3069477 | Phoenix Contact

Test plug, screw connection, 0.2-2.5 mm², 19 pole, 24 A, 4 kV, gray, 3069477

Order No.: 60P1260
EAN: 4046356907842
MPN:
3069477
FTP-2/B19
Series: FTP
3069477 Phoenix Contact Series Terminals Image 1
3069477 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
762.2783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
762.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
762.2783 €

Test plug, 3069477, Phoenix Contact

Test plug, A detailed circuit diagram can be found under Miscellaneous Downloads, VDE coded type B19, rated voltage: 400 V, Rated cross section: 2.5 mm², color: gray

Features

  • Space saving, thanks to offset test socket arrangement
  • Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
  • Easy and time saving, thanks to functional grouping of switching operations
  • Maximum safety with leading and automatic transformer short circuit
Technical specifications
Anschluss Schraubanschluss
Ausführung Teststecker
AWG-Leiterquerschnitt AWG 20 bis 14
Bemessungsspannung 400 V
Bemessungsstoßspannung 4 kV
Breite 187.5 mm
Farbe grau
Länge 86 mm
Leiterquerschnitt 0,2-2,5 mm²
Nennstrom 24 A
Polzahl 19-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes