3069481 | Phoenix Contact
Test plug, screw connection, 0.2-2.5 mm², 19 pole, 24 A, 4 kV, gray, 3069481
Unit Price (€ / pc.)
762.2783 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Test plug, 3069481, Phoenix Contact
Test plug, A detailed circuit diagram can be found under Miscellaneous Downloads, VDE coded type G19, rated voltage: 400 V, nominal current: 24 A, Rated cross section: 2.5 mm², color: gray.
Features
- Space saving, thanks to offset test socket arrangement
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
- Easy and time saving, thanks to functional grouping of switching operations
- Maximum safety with leading and automatic transformer short circuit
Technical specifications
Connection | screw connection | |
Version | test plug | |
AWG cross-section | AWG 20 to 14 | |
Rated Voltage | 400 V | |
Rated surge voltage | 4 kV | |
Width | 187.5 mm | |
Colour | gray | |
Length | 86 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated current | 24 A | |
Pin number | 19 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |