3069935 | Phoenix Contact

Test plug, screw connection, 0.5-2.5 mm², 5 pole, 20 A, gray, 3069935

Order No.: 60P1303
EAN: 4055626389264
MPN:
3069935
FTPC-3/5S
Series: FTPC
3069935 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
230.5744 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
230.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
230.5744 €

Test plug, 3069935, Phoenix Contact

Test plug, rated voltage: 400 V, nominal current: 20 A, Rated cross section: 2.5 mm², color: gray.

Features

  • Space saving, thanks to offset test socket arrangement
  • Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
  • Easy and time saving, thanks to functional grouping of switching operations
  • Maximum safety with leading and automatic transformer short circuit
Technical specifications
Connection Schraubanschluss
Version Teststecker
AWG cross-section AWG 20 bis 14
Rated Voltage 400 V
Width 72.9 mm
Colour grau
Length 86 mm
Cable cross-section 0,5-2,5 mm²
Rated current 20 A
Pin number 5-polig
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes