3069972 | Phoenix Contact
Test plug, screw connection, 0.5-2.5 mm², 15 pole, 20 A, gray, 3069972
Unit Price (€ / pc.)
675.92 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Test plug, 3069972, Phoenix Contact
Features
- Space saving, thanks to offset test socket arrangement
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
- Easy and time saving, thanks to functional grouping of switching operations
- Maximum safety with leading and automatic transformer short circuit
Technical specifications
Connection | Schraubanschluss | |
Version | Teststecker | |
AWG cross-section | AWG 20 bis 14 | |
Rated Voltage | 400 V | |
Width | 154.9 mm | |
Colour | grau | |
Length | 86 mm | |
Cable cross-section | 0,5-2,5 mm² | |
Rated current | 20 A | |
Pin number | 15-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |