3069983 | Phoenix Contact

Test plug, screw connection, 0.2-2.5 mm², 15 pole, gray, 3069983

Order No.: 60P1275
EAN: 4055626396071
MPN:
3069983
FTP-3/15S
Series: FTP
Phoenix Contact
3069983 Phoenix Contact Series Terminals Image 1
3069983 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
572.1758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
572.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
572.1758 €

Test plug, 3069983, Phoenix Contact

Features

  • Space saving, thanks to offset test socket arrangement
  • Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
  • Easy and time saving, thanks to functional grouping of switching operations
  • Maximum safety with leading and automatic transformer short circuit
Technical specifications
Connection screw connection
Version test plug
AWG cross-section AWG 20 to 14
Rated Voltage 400 V
Width 148 mm
Colour gray
Length 86 mm
Cable cross-section 0.2-2.5 mm²
Pin number 15 pole
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes