3069985 | Phoenix Contact
Test plug, screw connection, 0.2-2.5 mm², 17 pole, gray, 3069985
Unit Price (€ / pc.)
623.5957 € *
Available: 0 pcs.
Leadtime: On Request **
Test plug, 3069985, Phoenix Contact
Features
- Space saving, thanks to offset test socket arrangement
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
- Easy and time saving, thanks to functional grouping of switching operations
- Maximum safety with leading and automatic transformer short circuit
Technical specifications
Connection | screw connection | |
Version | test plug | |
AWG cross-section | AWG 20 to 14 | |
Rated Voltage | 400 V | |
Width | 164.3 mm | |
Colour | gray | |
Length | 86 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Pin number | 17 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |