3070331 | Phoenix Contact

Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, gray, 3070331

Order No.: 60P5585
EAN: 4046356861229
MPN:
3070331
USSTD 6/SP
Series: USSTD
3070331 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
8.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1277 €

Feed-through terminal block, 3070331, Phoenix Contact

Feed-through terminal block, with spring support, rated voltage: 1000 V, nominal current: 41 A, connection method: Screw connection with spring support, 1 level, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,2-10 mm²
AWG cross-section AWG 24 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 105.2 mm
Width 8.2 mm
Height 53 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes