3070338 | Phoenix Contact
Through terminal block, screw connection, 0.2-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3070338
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Feed-through terminal block, 3070338, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 32 A, connection method: Screw connection with spring support, 1 level, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- Large-surface labeling option for every terminal point
- Universal foot for mounting on NS 32 and NS 35 DIN rails
- The ISSBI isolator bridge bars support switchable cross connections with IS, here the screw has the function of a live contact
- The USST modular terminal blocks were specifically developed for use in the field of power supply
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 52 mm | |
Width | 6.2 mm | |
Height | 57.3 mm | |
Connection | Schraubanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |